Parametric Equivalent




UCX1E222MNJ1MS | |
|---|---|
DigiKey Part Number | UCX1E222MNJ1MTR-ND - Tape & Reel (TR) 493-UCX1E222MNJ1MSCT-ND - Cut Tape (CT) 493-UCX1E222MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E222MNJ1MS |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E222MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.87000 | $33.87 |
| 10 | $23.01200 | $230.12 |
| 50 | $18.50340 | $925.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $16.67712 | $2,084.64 |
| 250 | $15.56396 | $3,890.99 |
| 375 | $15.00216 | $5,625.81 |
| 625 | $14.37592 | $8,984.95 |
| 875 | $14.00784 | $12,256.86 |
| 1,250 | $13.65230 | $17,065.38 |


