



UCW1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9433-2-ND - Tape & Reel (TR) 493-9433-1-ND - Cut Tape (CT) 493-9433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1V470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.97800 | $29.78 |
| 50 | $2.21420 | $110.71 |
| 100 | $1.97270 | $197.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.46271 | $1,170.17 |
| 1,600 | $1.34641 | $2,154.26 |
| 2,400 | $1.28768 | $3,090.43 |
| 4,000 | $1.22219 | $4,888.76 |
| 5,600 | $1.18367 | $6,628.55 |
| 8,000 | $1.14646 | $9,171.68 |
| 9,600 | $1.12878 | $10,836.29 |
| 19,200 | $1.06889 | $20,522.69 |
| 20,000 | $1.06570 | $21,314.00 |

