CW SERIES 8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW SERIES 8MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCW1E221MNL1GS

DigiKey Part Number
493-9420-2-ND - Tape & Reel (TR)
493-9420-1-ND - Cut Tape (CT)
493-9420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCW1E221MNL1GS
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCW1E221MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.32700$43.27
50$3.26460$163.23
100$2.92640$292.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.34342$1,171.71
1,000$2.15966$2,159.66
1,500$2.06693$3,100.40
2,500$1.96348$4,908.70
3,500$1.90265$6,659.27
5,000$1.84390$9,219.50
6,000$1.81597$10,895.82
12,000$1.72140$20,656.80
12,500$1.71636$21,454.50
Manufacturers Standard Package