

UCM1A152MNL1GS | |
---|---|
DigiKey Part Number | 493-17469-2-ND - Tape & Reel (TR) 493-17469-1-ND - Cut Tape (CT) 493-17469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1A152MNL1GS |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1A152MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.25894 | $1,629.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.56000 | $9.56 |
10 | $6.11000 | $61.10 |
50 | $4.66620 | $233.31 |
100 | $4.20870 | $420.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $6.11000 | $61.10 |
50 | $4.62040 | $231.02 |
100 | $4.15640 | $415.64 |