



UCL1A681MNL1GS | |
---|---|
DigiKey Part Number | 493-3909-2-ND - Tape & Reel (TR) 493-3909-1-ND - Cut Tape (CT) 493-3909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A681MNL1GS |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A681MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.95900 | $49.59 |
50 | $3.75740 | $187.87 |
100 | $3.37720 | $337.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.72046 | $1,360.23 |
1,000 | $2.51347 | $2,513.47 |
1,500 | $2.40900 | $3,613.50 |
2,500 | $2.29248 | $5,731.20 |
3,500 | $2.22401 | $7,784.03 |
5,000 | $2.15782 | $10,789.10 |
6,000 | $2.12638 | $12,758.28 |
12,000 | $2.01989 | $24,238.68 |
12,500 | $2.01422 | $25,177.75 |