CL Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1A681MNL1GS

DigiKey Part Number
493-3909-2-ND - Tape & Reel (TR)
493-3909-1-ND - Cut Tape (CT)
493-3909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1A681MNL1GS
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1A681MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.80000$7.80
10$4.95900$49.59
50$3.75740$187.87
100$3.37720$337.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.72046$1,360.23
1,000$2.51347$2,513.47
1,500$2.40900$3,613.50
2,500$2.29248$5,731.20
3,500$2.22401$7,784.03
5,000$2.15782$10,789.10
6,000$2.12638$12,758.28
12,000$2.01989$24,238.68
12,500$2.01422$25,177.75
Manufacturers Standard Package