



UCJ1V330MCL1GS | |
|---|---|
DigiKey Part Number  | 493-9405-2-ND - Tape & Reel (TR) 493-9405-1-ND - Cut Tape (CT) 493-9405-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UCJ1V330MCL1GS  | 
Description  | CAP ALUM 33UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCJ1V330MCL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | 14Ohm  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Operating Temperature  | -40°C ~ 125°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 47.5 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 95 mA @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.354" (9.00mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.12000 | $6.12 | 
| 10 | $3.85900 | $38.59 | 
| 50 | $2.89620 | $144.81 | 
| 100 | $2.59200 | $259.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $1.94999 | $1,559.99 | 
| 1,600 | $1.80364 | $2,885.82 | 
| 2,400 | $1.72977 | $4,151.45 | 
| 4,000 | $1.64741 | $6,589.64 | 
| 5,600 | $1.59899 | $8,954.34 | 
| 8,000 | $1.55223 | $12,417.84 | 
| 9,600 | $1.52999 | $14,687.90 | 
| 19,200 | $1.45470 | $27,930.24 | 
| 20,000 | $1.45070 | $29,014.00 | 

