PCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCJ-SERIES
CJ SERIES
Doctor Capacitor Episode Two: Terms

UCJ1V220MCL1GS

DigiKey Part Number
493-9404-2-ND - Tape & Reel (TR)
493-9404-1-ND - Cut Tape (CT)
493-9404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCJ1V220MCL1GS
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCJ1V220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
14Ohm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
47.5 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$3.72800$37.28
50$2.79680$139.84
100$2.50140$250.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.82821$1,462.57
1,600$1.68922$2,702.75
2,400$1.61902$3,885.65
4,000$1.54077$6,163.08
5,600$1.49477$8,370.71
8,000$1.45033$11,602.64
9,600$1.42919$13,720.22
19,200$1.35766$26,067.07
20,000$1.35385$27,077.00
Manufacturers Standard Package