UUJ Series 16.50mm-17.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD2A221MNS1MS

DigiKey Part Number
UCD2A221MNS1MTR-ND - Tape & Reel (TR)
493-UCD2A221MNS1MSCT-ND - Cut Tape (CT)
493-UCD2A221MNS1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD2A221MNS1MS
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
458.5 mA @ 120 Hz
Ripple Current @ High Frequency
917 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.85000$23.85
10$15.92100$159.21
50$12.63420$631.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$11.30064$1,412.58
250$10.48768$2,621.92
375$10.07728$3,778.98
625$9.61981$6,012.38
875$9.35094$8,182.07
1,250$9.09118$11,363.98
1,500$8.96765$13,451.48
3,000$8.54965$25,648.95
3,125$8.52739$26,648.09
Manufacturers Standard Package