
UCD1V681MNS1MS | |
---|---|
DigiKey Part Number | UCD1V681MNS1MTR-ND - Tape & Reel (TR) 493-UCD1V681MNS1MSCT-ND - Cut Tape (CT) 493-UCD1V681MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V681MNS1MS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.15000 | $17.15 |
10 | $11.24100 | $112.41 |
50 | $8.79320 | $439.66 |
100 | $8.02030 | $802.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.37785 | $1,475.57 |
400 | $6.84318 | $2,737.27 |
600 | $6.57345 | $3,944.07 |
1,000 | $6.27265 | $6,272.65 |
1,400 | $6.09589 | $8,534.25 |
2,000 | $5.92510 | $11,850.20 |
2,400 | $5.84390 | $14,025.36 |
4,800 | $5.56910 | $26,731.68 |
5,000 | $5.55443 | $27,772.15 |