



UCD1J471MNJ1MS | |
---|---|
DigiKey Part Number | UCD1J471MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1J471MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1J471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J471MNJ1MS |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J471MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 705 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.89000 | $18.89 |
10 | $12.44000 | $124.40 |
50 | $9.76940 | $488.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $8.68656 | $1,085.82 |
250 | $8.02576 | $2,006.44 |
375 | $7.69229 | $2,884.61 |
625 | $7.32040 | $4,575.25 |
875 | $7.10171 | $6,214.00 |
1,250 | $6.89047 | $8,613.09 |
1,500 | $6.79006 | $10,185.09 |
3,000 | $6.45010 | $19,350.30 |
3,125 | $6.43198 | $20,099.94 |