



UCD0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-6341-2-ND - Tape & Reel (TR) 493-6341-1-ND - Cut Tape (CT) 493-6341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.05900 | $30.59 |
| 50 | $2.28120 | $114.06 |
| 100 | $2.03310 | $203.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.60428 | $802.14 |
| 1,000 | $1.46910 | $1,469.10 |
| 1,500 | $1.40081 | $2,101.22 |
| 2,500 | $1.32465 | $3,311.63 |
| 3,500 | $1.27986 | $4,479.51 |
| 5,000 | $1.23658 | $6,182.90 |
| 6,000 | $1.21600 | $7,296.00 |
| 12,000 | $1.14632 | $13,755.84 |
| 12,500 | $1.14261 | $14,282.62 |

