UCA2E680MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 157
Unit Price: $15.70000
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $5.67997
Datasheet

Upgrade


Nichicon
In Stock: 1,440
Unit Price: $27.87000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $8.68478
Datasheet

Similar


Nichicon
In Stock: 599
Unit Price: $17.43000
Datasheet

Direct


Rubycon
In Stock: 713
Unit Price: $16.69000
Datasheet

Direct


Panasonic Industry
In Stock: 239
Unit Price: $17.35000
Datasheet

Direct


Panasonic Industry
In Stock: 9
Unit Price: $18.01000
Datasheet

Direct


Panasonic Industry
In Stock: 999
Unit Price: $18.33000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $10.80965
Datasheet

Upgrade


Rubycon
In Stock: 1,575
Unit Price: $27.95000
Datasheet

Upgrade


Chemi-Con
In Stock: 11
Unit Price: $28.36000
Datasheet

Upgrade


Chemi-Con
In Stock: 810
Unit Price: $26.06000
Datasheet

Similar


Panasonic Industry
In Stock: 154
Unit Price: $21.29000
Datasheet
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2E680MHD

DigiKey Part Number
UCA2E680MHD-ND
Manufacturer
Manufacturer Product Number
UCA2E680MHD
Description
CAP ALUM 68UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2E680MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes