
250BXC68MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-2216-ND |
Manufacturer | |
Manufacturer Product Number | 250BXC68MEFC16X20 |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC68MEFC16X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.51500 | $105.15 |
| 50 | $8.18860 | $409.43 |
| 100 | $7.45200 | $745.20 |
| 600 | $7.06843 | $4,241.06 |


