UCA2D330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 21
Unit Price: $8.46000
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $9.28000
Datasheet

Upgrade


Nichicon
In Stock: 1,854
Unit Price: $10.59000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $3.34557
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $14.53000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 186
Unit Price: $9.44000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $3.33432
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.72071
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,229
Unit Price: $7.88000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.40870
Datasheet

Similar


Panasonic Electronic Components
In Stock: 210
Unit Price: $8.21000
Datasheet
CA SERIES 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CA SERIES 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2D330MHD

DigiKey Part Number
493-16690-ND
Manufacturer
Manufacturer Product Number
UCA2D330MHD
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2D330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes