



UCA2D330MHD1TO | |
---|---|
DigiKey Part Number | 493-4766-1-ND - Cut Tape (CT) 493-4766-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2D330MHD1TO |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D330MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.39500 | $53.95 |
50 | $4.09900 | $204.95 |
100 | $3.68920 | $368.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.84034 | $1,420.17 |
1,000 | $2.62834 | $2,628.34 |
1,500 | $2.52133 | $3,781.99 |
2,500 | $2.40195 | $6,004.87 |
3,500 | $2.33181 | $8,161.34 |
5,000 | $2.26400 | $11,320.00 |
12,500 | $2.11689 | $26,461.13 |
25,000 | $2.02734 | $50,683.50 |