



UCA2D101MHD1TN | |
|---|---|
DigiKey Part Number | 493-4763-1-ND - Cut Tape (CT) 493-4763-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2D101MHD1TN |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D101MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.58000 | $15.58 |
| 10 | $10.19800 | $101.98 |
| 50 | $7.94960 | $397.48 |
| 100 | $7.23820 | $723.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.47816 | $1,619.54 |
| 500 | $6.01460 | $3,007.30 |
| 750 | $5.78068 | $4,335.51 |
| 1,250 | $5.51978 | $6,899.72 |
| 1,750 | $5.36643 | $9,391.25 |
| 2,500 | $5.21828 | $13,045.70 |
| 3,000 | $5.14788 | $15,443.64 |
| 6,000 | $4.90954 | $29,457.24 |
| 6,250 | $4.89684 | $30,605.25 |

