



UBX1A102MHL1TO | |
|---|---|
DigiKey Part Number | 493-13190-1-ND - Cut Tape (CT) 493-13190-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX1A102MHL1TO |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1A102MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 402 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $13.82000 | $138.20 |
| 50 | $10.90620 | $545.31 |
| 100 | $9.98520 | $998.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.40146 | $4,200.73 |
| 1,000 | $7.90322 | $7,903.22 |
| 1,500 | $7.65180 | $11,477.70 |
| 2,500 | $7.37166 | $18,429.15 |
| 3,500 | $7.20703 | $25,224.60 |
| 5,000 | $7.04803 | $35,240.15 |
| 6,000 | $6.97246 | $41,834.76 |


