UBW SERIES 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBW SERIES 13.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW2A100MPD1TA

DigiKey Part Number
493-UBW2A100MPD1TACT-ND - Cut Tape (CT)
UBW2A100MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW2A100MPD1TA
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW2A100MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.36800$43.68
50$3.29580$164.79
100$2.95600$295.60
500$2.36806$1,184.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.18273$2,182.73
2,000$2.02869$4,057.38
3,000$1.95093$5,852.79
5,000$1.86427$9,321.35
7,000$1.81335$12,693.45
10,000$1.76415$17,641.50
12,000$1.74075$20,889.00
24,000$1.66158$39,877.92
25,000$1.65736$41,434.00
Manufacturers Standard Package