BW SERIES 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BW SERIES 22mm

UBW1E471MPD1TD

DigiKey Part Number
493-13153-1-ND - Cut Tape (CT)
493-13153-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1E471MPD1TD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1E471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
57 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.54000$10.54
10$6.78000$67.80
50$5.20040$260.02
100$4.70040$470.04
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.83862$1,919.31
1,000$3.56716$3,567.16
1,500$3.43011$5,145.16
2,500$3.27737$8,193.42
3,500$3.18759$11,156.57
5,000$3.10085$15,504.25
6,000$3.05965$18,357.90
12,000$2.92007$35,040.84
12,500$2.91265$36,408.12
Manufacturers Standard Package