UBW SERIES 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBW SERIES 13.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1A221MPD1TD

DigiKey Part Number
493-13138-1-ND - Cut Tape (CT)
493-13138-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1A221MPD1TD
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1A221MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
260 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.06000$9.06
10$5.80100$58.01
50$4.42360$221.18
100$3.98620$398.62
500$3.23370$1,616.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.27516$2,275.16
2,000$2.11624$4,232.48
3,000$2.03604$6,108.12
5,000$1.94662$9,733.10
7,000$1.89408$13,258.56
10,000$1.84332$18,433.20
12,000$1.81919$21,830.28
24,000$1.73753$41,700.72
25,000$1.73316$43,329.00
Manufacturers Standard Package