



UBT2C101MHD8 | |
|---|---|
DigiKey Part Number | UBT2C101MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2C101MHD8 |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2C101MHD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 329 mA @ 120 Hz | |
Ripple Current @ High Frequency | 493.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.09000 | $23.09 |
| 10 | $15.37900 | $153.79 |
| 50 | $12.18400 | $609.20 |
| 100 | $11.17630 | $1,117.63 |
| 500 | $9.44428 | $4,722.14 |
| 1,000 | $8.89929 | $8,899.29 |
| 2,500 | $8.31814 | $20,795.35 |
| 5,000 | $7.96426 | $39,821.30 |

