



UBT2A101MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2A101MHD8TOCT-ND - Cut Tape (CT) UBT2A101MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A101MHD8TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A101MHD8TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 990 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 10 | $9.09700 | $90.97 |
| 50 | $7.05880 | $352.94 |
| 100 | $6.41420 | $641.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.29088 | $2,145.44 |
| 1,000 | $3.99465 | $3,994.65 |
| 1,500 | $3.84521 | $5,767.81 |
| 2,500 | $3.67857 | $9,196.43 |
| 3,500 | $3.58065 | $12,532.27 |
| 5,000 | $3.48605 | $17,430.25 |
| 6,000 | $3.44108 | $20,646.48 |
| 12,000 | $3.28885 | $39,466.20 |
| 12,500 | $3.28075 | $41,009.38 |

