UBT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBT SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1J221MHD8

DigiKey Part Number
UBT1J221MHD8-ND
Manufacturer
Manufacturer Product Number
UBT1J221MHD8
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1J221MHD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.48000$12.48
10$8.06300$80.63
50$6.22060$311.03
100$5.63850$563.85
500$4.63790$2,318.95
1,000$4.32268$4,322.68
3,000$3.92866$11,785.98
5,000$3.78143$18,907.15
Manufacturers Standard Package