BT SERIES 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT SERIES 13.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1J220MPD8

DigiKey Part Number
UBT1J220MPD8-ND
Manufacturer
Manufacturer Product Number
UBT1J220MPD8
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1J220MPD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,377
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.24000$6.24
10$3.92500$39.25
50$2.94780$147.39
100$2.63820$263.82
500$2.10398$1,051.99
1,000$1.93550$1,935.50
3,000$1.72467$5,174.01
6,000$1.62020$9,721.20
Manufacturers Standard Package