UBT1H471MHD8 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $14.62000
Datasheet
UBT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBT SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1H471MHD8

DigiKey Part Number
UBT1H471MHD8-ND
Manufacturer
Manufacturer Product Number
UBT1H471MHD8
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1H471MHD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Impedance
55 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.62000$14.62
10$9.50000$95.00
50$7.38000$369.00
100$6.71000$671.00
500$5.55736$2,778.68
1,000$5.19452$5,194.52
2,500$4.80734$12,018.35
5,000$4.57152$22,857.60
Manufacturers Standard Package