BT SERIES 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT SERIES 13.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT1H220MPD8TA

DigiKey Part Number
UBT1H220MPD8ACT-ND - Cut Tape (CT)
UBT1H220MPD8ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1H220MPD8TA
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1H220MPD8TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
500 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.98000$4.98
10$3.10000$31.00
50$2.30880$115.44
100$2.05840$205.84
500$1.62502$812.51
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.48844$1,488.44
2,000$1.37479$2,749.58
3,000$1.31743$3,952.29
5,000$1.25347$6,267.35
7,000$1.21588$8,511.16
10,000$1.17956$11,795.60
12,000$1.16229$13,947.48
24,000$1.10382$26,491.68
25,000$1.10071$27,517.75
Manufacturers Standard Package