BT SERIES 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT SERIES 13.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT1E101MPD8TA

DigiKey Part Number
493-UBT1E101MPD8TACT-ND - Cut Tape (CT)
493-UBT1E101MPD8TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1E101MPD8TA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1E101MPD8TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.66200$36.62
50$2.74080$137.04
100$2.45020$245.02
500$1.94798$973.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.78951$1,789.51
2,000$1.65780$3,315.60
3,000$1.59132$4,773.96
5,000$1.51721$7,586.05
7,000$1.47365$10,315.55
10,000$1.43156$14,315.60
12,000$1.41155$16,938.60
24,000$1.34383$32,251.92
25,000$1.34021$33,505.25
Manufacturers Standard Package