



UBT1A471MPD8TD | |
---|---|
DigiKey Part Number | 493-UBT1A471MPD8TDCT-ND - Cut Tape (CT) UBT1A471MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1A471MPD8TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1A471MPD8TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.52400 | $45.24 |
50 | $3.41740 | $170.87 |
100 | $3.06680 | $306.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.46050 | $1,230.25 |
1,000 | $2.26944 | $2,269.44 |
1,500 | $2.17296 | $3,259.44 |
2,500 | $2.06543 | $5,163.57 |
3,500 | $2.00219 | $7,007.67 |
5,000 | $1.94111 | $9,705.55 |
6,000 | $1.91207 | $11,472.42 |
12,000 | $1.81376 | $21,765.12 |
12,500 | $1.80852 | $22,606.50 |