UAQ2D101MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $22.53000
Datasheet

Upgrade


Nichicon
In Stock: 237
Unit Price: $21.29000
Datasheet

Upgrade


Nichicon
In Stock: 9,013
Unit Price: $16.77000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $7.23533
Datasheet

Similar


Nichicon
In Stock: 1,500
Unit Price: $24.50000
Datasheet

Similar


Nichicon
In Stock: 384
Unit Price: $16.44000
Datasheet

Similar


Nichicon
In Stock: 500
Unit Price: $16.28000
Datasheet

Similar


Nichicon
In Stock: 38
Unit Price: $24.83000
Datasheet

Similar


Nichicon
In Stock: 144
Unit Price: $22.44000
Datasheet

Similar


Nichicon
In Stock: 171
Unit Price: $17.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 298
Unit Price: $21.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 754
Unit Price: $16.94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 193
Unit Price: $16.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $19.57000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UAQ2D101MHD6

DigiKey Part Number
UAQ2D101MHD6-ND
Manufacturer
Manufacturer Product Number
UAQ2D101MHD6
Description
CAP ALUM 100UF 20% 200V RADIAL
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2D101MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
536 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types