



UBT2D101MHD8TN | |
|---|---|
DigiKey Part Number | 493-UBT2D101MHD8TNCT-ND - Cut Tape (CT) UBT2D101MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2D101MHD8TN |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2D101MHD8TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 329 mA @ 120 Hz | |
Ripple Current @ High Frequency | 493.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $14.24800 | $142.48 |
| 50 | $11.23060 | $561.53 |
| 100 | $10.27930 | $1,027.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.26332 | $2,315.83 |
| 500 | $8.64376 | $4,321.88 |
| 750 | $8.33112 | $6,248.34 |
| 1,250 | $7.98274 | $9,978.42 |
| 1,750 | $7.77791 | $13,611.34 |
| 2,500 | $7.58009 | $18,950.23 |

