



RSA1A121MCN1GS | |
---|---|
DigiKey Part Number | 493-7371-2-ND - Tape & Reel (TR) 493-7371-1-ND - Cut Tape (CT) 493-7371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA1A121MCN1GS |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSA1A121MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.16500 | $51.65 |
50 | $3.92000 | $196.00 |
100 | $3.52500 | $352.50 |
500 | $2.84462 | $1,422.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.63007 | $2,630.07 |
2,000 | $2.45185 | $4,903.70 |
3,000 | $2.36187 | $7,085.61 |
5,000 | $2.26162 | $11,308.10 |
7,000 | $2.20269 | $15,418.83 |
10,000 | $2.14576 | $21,457.60 |
12,000 | $2.11871 | $25,424.52 |
24,000 | $2.02712 | $48,650.88 |
25,000 | $2.02224 | $50,556.00 |