S86 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S86 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RS80J331MDNASQJT

DigiKey Part Number
493-4039-1-ND - Cut Tape (CT)
493-4039-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80J331MDNASQJT
Description
CAP ALUM POLY 330UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80J331MDNASQJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,968
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.38000$9.38
10$5.31900$53.19
50$4.56880$228.44
100$4.11920$411.92
500$3.34646$1,673.23
1,000$3.10284$3,102.84
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.77279$5,545.58
4,000$2.60144$10,405.76
6,000$2.56660$15,399.60
10,000$2.53056$25,305.60
14,000$2.49734$34,962.76
20,000$2.44370$48,874.00
24,000$2.42190$58,125.60
Manufacturers Standard Package