



RS80J331MDN1JT | |
|---|---|
DigiKey Part Number | 493-4038-1-ND - Cut Tape (CT) 493-4038-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80J331MDN1JT |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80J331MDN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $4.67500 | $46.75 |
| 50 | $3.53260 | $176.63 |
| 100 | $3.17200 | $317.20 |
| 500 | $2.54954 | $1,274.77 |
| 1,000 | $2.35324 | $2,353.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.19011 | $4,380.22 |
| 4,000 | $2.05452 | $8,218.08 |
| 6,000 | $1.98612 | $11,916.72 |
| 10,000 | $1.90989 | $19,098.90 |
| 14,000 | $1.86509 | $26,111.26 |
| 20,000 | $1.82182 | $36,436.40 |
| 24,000 | $1.80126 | $43,230.24 |



