



RS80E561MDNASQJT | |
|---|---|
DigiKey Part Number | 493-4033-1-ND - Cut Tape (CT) 493-4033-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80E561MDNASQJT |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80E561MDNASQJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.36400 | $63.64 |
| 50 | $4.86740 | $243.37 |
| 100 | $4.39340 | $439.34 |
| 500 | $3.57832 | $1,789.16 |
| 1,000 | $3.32149 | $3,321.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.10806 | $6,216.12 |
| 4,000 | $2.93078 | $11,723.12 |
| 6,000 | $2.84135 | $17,048.10 |
| 10,000 | $2.74170 | $27,417.00 |
| 14,000 | $2.68314 | $37,563.96 |
| 20,000 | $2.62658 | $52,531.60 |
| 24,000 | $2.61721 | $62,813.04 |

