



RS80E561MDN1JT | |
|---|---|
DigiKey Part Number | 493-4032-1-ND - Cut Tape (CT) 493-4032-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80E561MDN1JT |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80E561MDN1JT Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 560 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS80E561MDNASQJT | Nichicon | 3,000 | 493-4033-1-ND | $10.36000 | Upgrade |
| RE50E561MDN1 | Nichicon | 3,108 | 493-3684-ND | $7.89000 | Similar |
| APSC2R5ELL561MH08S | Chemi-Con | 1,000 | 565-APSC2R5ELL561MH08S-ND | $16.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85900 | $48.59 |
| 50 | $3.67000 | $183.50 |
| 100 | $3.29520 | $329.52 |
| 500 | $2.64748 | $1,323.74 |
| 1,000 | $2.44335 | $2,443.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.27366 | $4,547.32 |
| 4,000 | $2.13266 | $8,530.64 |
| 6,000 | $2.06153 | $12,369.18 |
| 10,000 | $1.98225 | $19,822.50 |
| 14,000 | $1.93566 | $27,099.24 |
| 20,000 | $1.89065 | $37,813.00 |

