



RS61A151MCN1JT | |
---|---|
DigiKey Part Number | 493-6659-1-ND - Cut Tape (CT) 493-6659-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS61A151MCN1JT |
Description | CAP ALUM POLY 150UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS61A151MCN1JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.56500 | $55.65 |
50 | $4.23280 | $211.64 |
100 | $3.81140 | $381.14 |
500 | $3.08536 | $1,542.68 |
1,000 | $2.85642 | $2,856.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.66622 | $5,332.44 |
4,000 | $2.50821 | $10,032.84 |
6,000 | $2.42851 | $14,571.06 |
10,000 | $2.33967 | $23,396.70 |
14,000 | $2.28746 | $32,024.44 |
20,000 | $2.23705 | $44,741.00 |
24,000 | $2.21309 | $53,114.16 |