
XMC1404F064X0064AAXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1404F064X0064AAXUMA1TR-ND - Tape & Reel (TR) 448-XMC1404F064X0064AAXUMA1CT-ND - Cut Tape (CT) 448-XMC1404F064X0064AAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1404F064X0064AAXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH PG-LQFP-64-26 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1404F064X0064AAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-64-26 | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.74000 | $27.74 |
10 | $20.86000 | $208.60 |
25 | $19.13760 | $478.44 |
100 | $17.24110 | $1,724.11 |
250 | $16.33656 | $4,084.14 |
500 | $15.79128 | $7,895.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,900 | $14.99801 | $28,496.22 |
3,800 | $14.68964 | $55,820.63 |