



RPS1H220MCN1GS | |
---|---|
DigiKey Part Number | 493-6648-2-ND - Tape & Reel (TR) 493-6648-1-ND - Cut Tape (CT) 493-6648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1H220MCN1GS |
Description | CAP ALUM POLY 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1H220MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 37mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.67000 | $19.67 |
10 | $13.01500 | $130.15 |
50 | $10.23900 | $511.95 |
100 | $9.36230 | $936.23 |
500 | $7.85514 | $3,927.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.38081 | $7,380.81 |
2,000 | $6.98695 | $13,973.90 |
3,000 | $6.78827 | $20,364.81 |
5,000 | $6.56691 | $32,834.55 |
7,000 | $6.43681 | $45,057.67 |
10,000 | $6.41805 | $64,180.50 |