



RPS0J820MCN1GS | |
---|---|
DigiKey Part Number | 493-3833-2-ND - Tape & Reel (TR) 493-3833-1-ND - Cut Tape (CT) 493-3833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0J820MCN1GS |
Description | CAP ALUM POLY 82UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0J820MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.37707 | $2,377.07 |