



PCF0J820MCL1GS | |
---|---|
DigiKey Part Number | 493-13994-2-ND - Tape & Reel (TR) 493-13994-1-ND - Cut Tape (CT) 493-13994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J820MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $6.53600 | $65.36 |
50 | $5.00020 | $250.01 |
100 | $4.51530 | $451.53 |
500 | $3.68036 | $1,840.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.41727 | $3,417.27 |
2,000 | $3.19863 | $6,397.26 |
3,000 | $3.08834 | $9,265.02 |
5,000 | $2.96540 | $14,827.00 |
7,000 | $2.89315 | $20,252.05 |
10,000 | $2.82338 | $28,233.80 |
12,000 | $2.79021 | $33,482.52 |
24,000 | $2.69991 | $64,797.84 |