RPS0E152MCN1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,539
Unit Price: $17.29000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $18.77000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $14.74000
Datasheet

Similar


Nichicon
In Stock: 380
Unit Price: $17.95000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $6.72868
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $15.64000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $15.64000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $10.62000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $11.04775
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $9.05603
Datasheet
RPS0J681MCN1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPS0J681MCN1GS
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RPS0E152MCN1GS

DigiKey Part Number
493-3825-2-ND - Tape & Reel (TR)
493-3825-1-ND - Cut Tape (CT)
493-3825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS0E152MCN1GS
Description
CAP ALUM POLY 1500UF 20% 2.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS0E152MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.28000$11.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.95485$1,981.94
Manufacturers Standard Package