



PCJ0J152MCL9GS | |
---|---|
DigiKey Part Number | 493-14046-2-ND - Tape & Reel (TR) 493-14046-1-ND - Cut Tape (CT) 493-14046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J152MCL9GS |
Description | CAP ALUM POLY 1500UF 20% 6.3V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J152MCL9GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.77000 | $18.77 |
10 | $12.40600 | $124.06 |
50 | $9.73840 | $486.92 |
100 | $8.89710 | $889.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $7.61583 | $3,046.33 |
800 | $7.13251 | $5,706.01 |
1,200 | $6.88861 | $8,266.33 |
2,000 | $6.61680 | $13,233.60 |
2,800 | $6.45703 | $18,079.68 |
4,000 | $6.30277 | $25,211.08 |
4,800 | $6.22939 | $29,901.07 |
9,600 | $6.04579 | $58,039.58 |