



RNU1E391MDN1PH | |
|---|---|
DigiKey Part Number | 493-14266-1-ND - Cut Tape (CT) 493-14266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1E391MDN1PH |
Description | CAP ALUM POLY 390UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E391MDN1PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.19000 | $26.19 |
| 10 | $15.67200 | $156.72 |
| 50 | $13.98540 | $699.27 |
| 100 | $12.85940 | $1,285.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.92390 | $5,461.95 |
| 1,000 | $10.31512 | $10,315.12 |
| 1,500 | $10.00803 | $15,012.05 |
| 2,500 | $9.66583 | $24,164.58 |
| 3,500 | $9.64955 | $33,773.42 |
| 5,000 | $9.63352 | $48,167.60 |


