Parametric Equivalent




RNU0J102MDN1PX | |
|---|---|
DigiKey Part Number | RNU0J102MDN1PX-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU0J102MDN1PX |
Description | CAP ALUM POLY 1000UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0J102MDN1PX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 1000 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNU0J102MDN1KX | Nichicon | 858 | 493-14251-1-ND | $9.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.65776 | $2,657.76 |


