



RNU0J102MDN1KX | |
|---|---|
DigiKey Part Number | 493-14251-1-ND - Cut Tape (CT) 493-14251-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU0J102MDN1KX |
Description | CAP ALUM POLY 1000UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0J102MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 1000 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.98500 | $59.85 |
| 50 | $4.55800 | $227.90 |
| 100 | $4.10750 | $410.75 |
| 500 | $3.32988 | $1,664.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.08487 | $3,084.87 |
| 2,000 | $2.88127 | $5,762.54 |
| 3,000 | $2.77857 | $8,335.71 |
| 5,000 | $2.66408 | $13,320.40 |
| 7,000 | $2.59680 | $18,177.60 |
| 10,000 | $2.53179 | $25,317.90 |

