



RL81C181MDN1KX | |
---|---|
DigiKey Part Number | 493-4025-1-ND - Cut Tape (CT) 493-4025-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL81C181MDN1KX |
Description | CAP ALUM POLY 180UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C181MDN1KX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $5.60600 | $56.06 |
50 | $4.26420 | $213.21 |
100 | $3.83940 | $383.94 |
500 | $3.10906 | $1,554.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.87881 | $2,878.81 |
2,000 | $2.68742 | $5,374.84 |
3,000 | $2.59086 | $7,772.58 |
5,000 | $2.48323 | $12,416.15 |
7,000 | $2.41998 | $16,939.86 |
10,000 | $2.35888 | $23,588.80 |
12,000 | $2.32983 | $27,957.96 |
24,000 | $2.23152 | $53,556.48 |
25,000 | $2.22628 | $55,657.00 |