
A758KK187M1CAAE014 | |
|---|---|
DigiKey Part Number | 399-14128-ND |
Manufacturer | |
Manufacturer Product Number | A758KK187M1CAAE014 |
Description | CAP ALUM POLY 180UF 20% 16V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758KK187M1CAAE014 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.55 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.75200 | $47.52 |
| 50 | $3.58620 | $179.31 |
| 100 | $3.21790 | $321.79 |
| 500 | $2.58286 | $1,291.43 |
| 1,000 | $2.38267 | $2,382.67 |
| 2,500 | $2.16896 | $5,422.40 |
| 5,000 | $2.03873 | $10,193.65 |

