

RHT0J681MDN1 | |
|---|---|
DigiKey Part Number | 493-3734-ND |
Manufacturer | |
Manufacturer Product Number | RHT0J681MDN1 |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RHT0J681MDN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 545 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.45 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.56000 | $9.56 |
| 10 | $6.11900 | $61.19 |
| 50 | $4.68420 | $234.21 |
| 100 | $4.22910 | $422.91 |
| 500 | $3.44584 | $1,722.92 |

