F85 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F85 SERIES
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RF80E471MDN1PX

DigiKey Part Number
493-3806-1-ND - Cut Tape (CT)
493-3806-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF80E471MDN1PX
Description
CAP ALUM POLY 470UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RF80E471MDN1PX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.95000$8.95
10$5.73100$57.31
50$4.36500$218.25
100$3.93310$393.31
500$3.18784$1,593.92
1,000$2.95300$2,953.00
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.75795$5,515.90
4,000$2.59589$10,383.56
6,000$2.51414$15,084.84
10,000$2.42303$24,230.30
14,000$2.36950$33,173.00
20,000$2.31778$46,355.60
24,000$2.29321$55,037.04
Manufacturers Standard Package